RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 105 mm x 105 mm
- RS Stock No.:
- 672-307
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP1,104.29
(exc. VAT)
PHP1,236.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,104.29 |
*price indicative
- RS Stock No.:
- 672-307
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 105mm | |
| External Width | 105mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 105mm | ||
External Width 105mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 105mm x 105mm x 60mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With a robust ABS body and a transparent lid, it offers both durability and visibility. Ideal for indoor and outdoor applications, it provides reliable protection against dust and water ingress.
Features and Benefits
IP65 Rating: Ensures protection against dust and water ingress.
IK07 Impact Resistance: Offers robust protection against mechanical impacts.
Silicone Gasket: Provides a secure seal to maintain IP65 rating.
Transparent Lid: Allows easy inspection of internal components without opening.
ABS Body: Lightweight yet Durable construction.
Screw Mounting: Facilitates secure and easy installation.
IK07 Impact Resistance: Offers robust protection against mechanical impacts.
Silicone Gasket: Provides a secure seal to maintain IP65 rating.
Transparent Lid: Allows easy inspection of internal components without opening.
ABS Body: Lightweight yet Durable construction.
Screw Mounting: Facilitates secure and easy installation.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 90 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 70 mm x 105 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
