RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-286
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP839.99
(exc. VAT)
PHP940.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP839.99 |
*price indicative
- RS Stock No.:
- 672-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 60mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, 90 mm x 90 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers excellent protection in a Compact form. Ideal for use in industrial settings where reliable protection is essential.
Features and Benefits
ABS Body Material: Provides durability and impact resistance.
Silicone Gasket: Ensures a secure seal to protect against dust and water ingress.
IP65 Rating: Offers protection against dust and low-pressure water jets.
IK07 Rating: Provides impact resistance up to 2 joules.
Internal Screw Mount Type: Allows for secure and easy installation of components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Silicone Gasket: Ensures a secure seal to protect against dust and water ingress.
IP65 Rating: Offers protection against dust and low-pressure water jets.
IK07 Rating: Provides impact resistance up to 2 joules.
Internal Screw Mount Type: Allows for secure and easy installation of components.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various environments.
Applications
Industrial control panels
Automation systems
Electrical junction boxes
Automation systems
Electrical junction boxes
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 140 mm x 210 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure 60 mm x 80 mm x 160 mm
