RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 60 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-294
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP893.27
(exc. VAT)
PHP1,000.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP893.27 |
*price indicative
- RS Stock No.:
- 672-294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 90 mm x 90 mm x 60 mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. With its IP65 rating, it offers excellent protection against dust and water ingress, making it Ideal for both indoor and outdoor applications. The enclosure is constructed from Durable ABS material and features a transparent LID for easy visibility of internal components.
Features and Benefits
IP65 Rating: Provides robust protection against dust and water ingress.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet strong construction.
Silicone Gasket: Ensures a secure seal to maintain the enclosure's IP rating.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
IK07 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Body Material: Offers a lightweight yet strong construction.
Silicone Gasket: Ensures a secure seal to maintain the enclosure's IP rating.
Transparent Lid: Allows for easy inspection of internal components without opening the enclosure.
Screw Mounting: Facilitates secure and stable installation.
Applications
Industrial automation
Electrical installations
Outdoor control panels
Electrical installations
Outdoor control panels
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 60 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 105 mm x 105 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 190 mm x 240 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 150 mm x 150 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 135 mm x 135 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 100 mm x 150 mm
