RS PRO Silicone O-Ring O-Ring, 100 mm ID, 110 mm OD
- RS Stock No.:
- 772-167
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP947.30
(exc. VAT)
PHP1,060.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP947.30 | PHP473.65 |
*price indicative
- RS Stock No.:
- 772-167
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 100mm | |
| Outside Diameter | 110mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 5mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 100mm | ||
Outside Diameter 110mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 5mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 100 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With an inside diameter of 100 mm, it is Ideal for use in environments where FDA compliance is necessary. The silicone material ensures durability and a wide operating temperature range, making it suitable for various industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 100 mm inside diameter and 110 mm outside diameter for precise fitting.
Thickness: 5 mm thickness ensures robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 100 mm inside diameter and 110 mm outside diameter for precise fitting.
Thickness: 5 mm thickness ensures robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for food safety
Ideal for use in applications requiring high temperature resistance and flexibility
Suitable for dynamic and static sealing applications
Ideal for use in applications requiring high temperature resistance and flexibility
Suitable for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 108 mm OD
- RS PRO Silicone O-Ring O-Ring 106 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 110 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 110 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 110 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 110 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 110 mm OD
- RS PRO Silicone O-Ring O-Ring 116 mm OD
