RS PRO Silicone O-Ring O-Ring, 110 mm ID, 116 mm OD
- RS Stock No.:
- 771-863
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP660.28
(exc. VAT)
PHP739.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP660.28 | PHP330.14 |
*price indicative
- RS Stock No.:
- 771-863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 110mm | |
| Outside Diameter | 116mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 110mm | ||
Outside Diameter 116mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 110 mm Silicone O-Ring
The RS PRO 110 mm Silicone O-Ring is designed for sealing applications in a variety of industrial settings. Made from high-quality silicone, this O-Ring offers excellent temperature resistance and durability, making it Ideal for use in demanding environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent flexibility and resistance to extreme temperatures.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 110 mm and outside diameter of 116 mm for precise fitting.
Thickness: 3 mm thickness offers robust sealing capabilities.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for various environments.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: Inside diameter of 110 mm and outside diameter of 116 mm for precise fitting.
Thickness: 3 mm thickness offers robust sealing capabilities.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food and pharmaceutical applications. Suitable for use in environments requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 116 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 116 mm OD
- RS PRO Silicone O-Ring O-Ring 110 mm OD
- RS PRO Nitrile O-Ring O-Ring 116 mm OD
- RS PRO Nitrile O-Ring O-Ring 116 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 116 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 116 mm OD
- RS PRO Nitrile O-Ring O-Ring 126 mm OD
