RS PRO Silicone O-Ring O-Ring, 100 mm ID, 106 mm OD
- RS Stock No.:
- 772-163
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP540.31
(exc. VAT)
PHP605.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP540.31 | PHP270.155 |
*price indicative
- RS Stock No.:
- 772-163
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 100mm | |
| Outside Diameter | 106mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 100mm | ||
Outside Diameter 106mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
The RS PRO O-ring is a high-performance sealing solution designed for use in demanding environments, ensuring reliable sealing in applications requiring exceptional flexibility and durability across a wide temperature range.
FDA Approved for use in food and pharmaceutical applications
High-temperature stability from -50°C to +232°C
Excellent chemical resistance, ensuring long-term reliability
Low compression set for effective sealing over time
Superior mechanical strength suited for critical applications
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 106 mm OD
- RS PRO Silicone O-Ring O-Ring 108 mm OD
- RS PRO Silicone O-Ring O-Ring 110 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 106 mm OD
- RS PRO Nitrile O-Ring O-Ring 106 mm OD
- RS PRO Nitrile O-Ring O-Ring 106 mm OD
- RS PRO Nitrile O-Ring O-Ring 106 mm OD
- RS PRO Nitrile O-Ring O-Ring 114 mm OD
