RS PRO Silicone O-Ring O-Ring, 100 mm ID, 108 mm OD
- RS Stock No.:
- 772-164
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP875.29
(exc. VAT)
PHP980.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP875.29 | PHP437.645 |
*price indicative
- RS Stock No.:
- 772-164
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 100mm | |
| Outside Diameter | 108mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 100mm | ||
Outside Diameter 108mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 100 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. Made from high-quality silicone, this O-Ring offers excellent temperature resistance, making it Ideal for environments with extreme temperatures. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: silicone provides excellent flexibility and durability
Temperature range: withstands temperatures from -50 °C to 232 °C for versatile use
Hardness: Shore A 70 ensures optimal sealing performance
Compliance: FDA approved for use in food and pharmaceutical applications
Dimensions: 100 mm inside diameter and 108 mm outside diameter for precise fitting
Thickness: 4 mm thickness for robust sealing
Temperature range: withstands temperatures from -50 °C to 232 °C for versatile use
Hardness: Shore A 70 ensures optimal sealing performance
Compliance: FDA approved for use in food and pharmaceutical applications
Dimensions: 100 mm inside diameter and 108 mm outside diameter for precise fitting
Thickness: 4 mm thickness for robust sealing
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safe use in food and pharmaceutical environments
Ideal for applications requiring high temperature resistance and flexibility
Ideal for applications requiring high temperature resistance and flexibility
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Nitrile O-Ring O-Ring 108 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 108 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 108 mm OD
- RS PRO Silicone O-Ring O-Ring 110 mm OD
- RS PRO Silicone O-Ring O-Ring 106 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 108 mm OD
- RS PRO Nitrile O-Ring O-Ring 108 mm OD
- RS PRO Nitrile O-Ring O-Ring 108 mm OD
