RS PRO Silicone O-Ring O-Ring, 21 mm ID, 26 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP959.48

(exc. VAT)

PHP1,074.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP959.48PHP38.379

*price indicative

RS Stock No.:
772-130
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

21mm

Outside Diameter

26mm

Thickness

2.5mm

Colour

Red

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 21 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability. It is Ideal for use in environments with extreme temperatures, ranging from -50 °C to 232 °C, making it suitable for both high and low-temperature applications.

Features and Benefits


Material: Silicone offers excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures flexibility and durability for long-lasting performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and medical applications.
Dimensions: With an inside diameter of 21 mm and an outside diameter of 26 mm, it fits a variety of sealing needs.

Applications


Food processing equipment
Medical devices
Automotive sealing
Industrial machinery

Additional Information


The RS PRO Silicone O-Ring is compliant with FDA standards, making it suitable for applications requiring food safety and hygiene. Its robust design ensures a reliable seal in demanding conditions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy