RS PRO Silicone O-Ring O-Ring, 15 mm ID, 21 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP820.52

(exc. VAT)

PHP918.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP820.52PHP32.821

*price indicative

RS Stock No.:
771-921
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

15mm

Outside Diameter

21mm

Thickness

3mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 15 mm Silicone O-Ring


RS PRO offers a high-quality silicone O-Ring designed for sealing applications across various industries. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for both high and low-temperature environments. Its compliance with FDA standards ensures suitability for food and pharmaceutical applications.

Features and Benefits


Material: Silicone provides excellent thermal stability and resistance to extreme temperatures.
Hardness: Shore A 70 ensures flexibility and durability in various applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: FDA approved for use in food and pharmaceutical industries.
Dimensions: 15 mm inside diameter and 21 mm outside diameter for precise sealing.
Thickness: 3 mm thickness offers robust sealing performance.

Applications


Food processing equipment
Pharmaceutical manufacturing
Automotive sealing systems
Chemical processing

Additional Information


Meets FDA standards for safe use in food and pharmaceutical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy