RS PRO Silicone O-Ring O-Ring, 17 mm ID, 21 mm OD
- RS Stock No.:
- 772-001
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,234.33
(exc. VAT)
PHP1,382.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,234.33 | PHP24.687 |
*price indicative
- RS Stock No.:
- 772-001
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 17mm | |
| Outside Diameter | 21mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 17mm | ||
Outside Diameter 21mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 17 mm ID
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance is required. With an inside diameter of 17 mm, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. The Shore A 70 hardness ensures durability and flexibility, making it suitable for various industrial applications.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme environments.
FDA Approved: Complies with FDA standards for safe use in food and beverage applications.
Dimensions: 17 mm inside diameter and 21 mm outside diameter for precise fitting.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme environments.
FDA Approved: Complies with FDA standards for safe use in food and beverage applications.
Dimensions: 17 mm inside diameter and 21 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Complies with FDA standards for food safety.
Thickness of 2 mm ensures reliable sealing performance.
Thickness of 2 mm ensures reliable sealing performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 21 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 21 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 21 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 21 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 21 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
- RS PRO Silicone O-Ring O-Ring 21 mm OD
