RS PRO Silicone O-Ring O-Ring, 19 mm ID, 26 mm OD
- RS Stock No.:
- 772-120
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,226.21
(exc. VAT)
PHP1,373.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,226.21 | PHP49.048 |
*price indicative
- RS Stock No.:
- 772-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 19mm | |
| Outside Diameter | 26mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 19mm | ||
Outside Diameter 26mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 19 mm Silicone O-Ring
The RS PRO 19 mm Silicone O-Ring is designed for sealing applications in demanding environments. Made from high-quality silicone, it offers excellent thermal stability and flexibility, making it Ideal for use in a wide range of industrial applications. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent resistance to high temperatures and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 19 mm inside diameter and 26 mm outside diameter for versatile use.
Thickness: 3.5 mm thickness for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 19 mm inside diameter and 26 mm outside diameter for versatile use.
Thickness: 3.5 mm thickness for robust sealing capability.
Applications
Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Aerospace applications
Additional Information
Meets FDA standards for safety in food and pharmaceutical applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 22.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 26 mm OD
- RS PRO Nitrile O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
