RS PRO Silicone O-Ring O-Ring, 19 mm ID, 22 mm OD
- RS Stock No.:
- 772-004
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP1,234.33
(exc. VAT)
PHP1,382.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,234.33 | PHP24.687 |
*price indicative
- RS Stock No.:
- 772-004
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 19mm | |
| Outside Diameter | 22mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 1.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 19mm | ||
Outside Diameter 22mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 1.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 19 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and pharmaceutical industries, providing reliable performance in a wide range of temperatures.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Dimensions: 19 mm inside diameter and 22 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Dimensions: 19 mm inside diameter and 22 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Pharmaceutical manufacturing
Chemical processing
Industrial machinery
Additional Information
Meets FDA standards for safety and quality.
Ideal for dynamic and static sealing applications.
Ideal for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 23 mm OD
- RS PRO Silicone O-Ring O-Ring 26 mm OD
- RS PRO Silicone O-Ring O-Ring 25 mm OD
- RS PRO Silicone O-Ring O-Ring 24 mm OD
- RS PRO Silicone O-Ring O-Ring 22.2 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 19 mm OD
