RS PRO Silicone O-Ring O-Ring, 19 mm ID, 23 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP706.93

(exc. VAT)

PHP791.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP706.93PHP28.277

*price indicative

RS Stock No.:
772-119
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

19mm

Outside Diameter

23mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

2mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 19 mm Silicone O-Ring


The RS PRO 19 mm Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. Made from FDA-approved silicone, this O-Ring is Ideal for use in food and pharmaceutical industries, ensuring safety and compliance.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Compliance: FDA-approved, ensuring safety for food and pharmaceutical applications.
Hardness: Shore A 70 offers a balance of strength and elasticity.
Dimensions: 19 mm inside diameter and 23 mm outside diameter for precise fitting.

Applications


Food processing equipment
Pharmaceutical manufacturing
Chemical processing

Additional Information


Meets FDA standards for food safety
Suitable for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy