RS PRO Silicone O-Ring O-Ring, 27 mm ID, 33 mm OD
- RS Stock No.:
- 772-107
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 20 units)*
PHP998.57
(exc. VAT)
PHP1,118.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP998.57 | PHP49.929 |
*price indicative
- RS Stock No.:
- 772-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 27mm | |
| Outside Diameter | 33mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 27mm | ||
Outside Diameter 33mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 3mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 27 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. Made from FDA-approved silicone, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. This O-Ring provides reliable sealing performance in various industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 27 mm inside diameter and 33 mm outside diameter for precise fitting.
Thickness: 3 mm thickness offers robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
Compliance: FDA-approved for use in food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 27 mm inside diameter and 33 mm outside diameter for precise fitting.
Thickness: 3 mm thickness offers robust sealing capability.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food contact applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 33 mm OD
- RS PRO Silicon O-Ring O-Ring 33 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
