RS PRO Silicone O-Ring O-Ring, 33 mm ID, 40 mm OD
- RS Stock No.:
- 771-963
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP792.95
(exc. VAT)
PHP888.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP792.95 | PHP79.295 |
*price indicative
- RS Stock No.:
- 771-963
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 33mm | |
| Outside Diameter | 40mm | |
| Colour | Red | |
| Thickness | 3.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 33mm | ||
Outside Diameter 40mm | ||
Colour Red | ||
Thickness 3.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 33 mm ID
The RS PRO Silicone O-Ring is designed for sealing applications in various industrial environments. With a Shore A hardness of 70, it provides an excellent balance of flexibility and durability. This O-Ring is Ideal for use in high-temperature applications, offering reliable performance from -50 °C to 232 °C.
Features and Benefits
Material: Silicone ensures high flexibility and resistance to extreme temperatures.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
FDA Approved: Suitable for applications requiring food-grade materials.
Dimensions: 33 mm inside diameter and 40 mm outside diameter for precise fitting.
Hardness: Shore A 70 provides a balance of strength and elasticity.
Temperature Range: Operates effectively from -50 °C to 232 °C for versatile use.
FDA Approved: Suitable for applications requiring food-grade materials.
Dimensions: 33 mm inside diameter and 40 mm outside diameter for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety
Thickness of 3.5 mm for enhanced sealing capability
Thickness of 3.5 mm for enhanced sealing capability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Fluorocarbon Rubber O-Ring O-Ring 40 mm OD
- RS PRO Nitrile O-Ring O-Ring 40 mm OD
- RS PRO Fluorinated Ethylene Propylene 33 mm ID, 38.24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 40 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 43 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 39 mm OD
