RS PRO Silicone O-Ring O-Ring, 33 mm ID, 41 mm OD
- RS Stock No.:
- 771-965
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP959.48
(exc. VAT)
PHP1,074.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP959.48 | PHP95.948 |
*price indicative
- RS Stock No.:
- 771-965
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 33mm | |
| Outside Diameter | 41mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 33mm | ||
Outside Diameter 41mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 4mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 33 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are crucial. Made from Durable silicone, it is Ideal for use in environments with temperatures ranging from -50 °C to 232 °C. This O-Ring is suitable for food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 33 mm inside diameter and 41 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for enhanced sealing capability.
Temperature Range: Operates effectively between -50 °C and 232 °C.
Compliance: FDA approved for safe use in food and beverage industries.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 33 mm inside diameter and 41 mm outside diameter for precise fitting.
Thickness: 4 mm thickness for enhanced sealing capability.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Meets FDA standards for food safety.
Ideal for applications requiring high temperature resistance and flexibility.
Ideal for applications requiring high temperature resistance and flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 41 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 40 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 41 mm OD
- RS PRO Silicone O-Ring O-Ring 44.56 mm OD
