RS PRO Silicone O-Ring O-Ring, 25 mm ID, 33 mm OD

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP776.91

(exc. VAT)

PHP870.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP776.91PHP77.691

*price indicative

RS Stock No.:
771-860
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

25mm

Outside Diameter

33mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

4mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 25 mm Silicone O-Ring


The RS PRO 25 mm Silicone O-Ring is designed for sealing applications in a variety of industrial environments. Made from high-quality silicone, it offers excellent temperature resistance and durability, making it Ideal for both high and low-temperature applications. This O-Ring is compliant with FDA standards, ensuring it is suitable for use in food and beverage industries.

Features and Benefits


Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards, safe for food and beverage applications.
Hardness: Shore A 70 ensures optimal sealing performance.
Dimensions: 25 mm inside diameter and 33 mm outside diameter for precise fitting.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing

Additional Information


Colour: Red
Thickness: 4 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy