RS PRO Silicone O-Ring O-Ring, 27 mm ID, 31 mm OD
- RS Stock No.:
- 771-960
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP990.91
(exc. VAT)
PHP1,109.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP990.91 | PHP39.636 |
*price indicative
- RS Stock No.:
- 771-960
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 27mm | |
| Outside Diameter | 31mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 27mm | ||
Outside Diameter 31mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 27 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 27 mm and a thickness of 2 mm, it provides reliable sealing in a variety of industrial environments. Its compliance with FDA standards makes it suitable for use in food and beverage applications.
Features and Benefits
Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage industries.
Color: Red for easy identification and differentiation.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and beverage industries.
Color: Red for easy identification and differentiation.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Meets FDA standards for safety in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 31 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 31 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Silicone O-Ring O-Ring 33 mm OD
