RS PRO Silicone O-Ring O-Ring, 25 mm ID, 28 mm OD
- RS Stock No.:
- 771-950
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP753.31
(exc. VAT)
PHP843.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP753.31 | PHP30.132 |
*price indicative
- RS Stock No.:
- 771-950
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Thickness | 1.5mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 25mm | ||
Outside Diameter 28mm | ||
Thickness 1.5mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 25 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications in demanding environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and resilience, making it Ideal for use in a wide range of temperatures from -50 °C to 232 °C. Its compliance with FDA standards ensures suitability for food and pharmaceutical industries.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and environmental factors.
Hardness: Shore A 70 ensures flexibility and durability in various applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: Inside diameter of 25 mm and outside diameter of 28 mm for precise fitting.
Thickness: 1.5 mm thickness for robust sealing performance.
Hardness: Shore A 70 ensures flexibility and durability in various applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: Meets FDA standards for safe use in food and pharmaceutical industries.
Dimensions: Inside diameter of 25 mm and outside diameter of 28 mm for precise fitting.
Thickness: 1.5 mm thickness for robust sealing performance.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
This O-Ring is designed to meet FDA standards, ensuring it is safe for use in applications involving food and pharmaceuticals. Its silicone construction provides excellent resistance to temperature extremes and environmental factors, making it a reliable choice for various industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 35 mm OD
