RS PRO Silicone O-Ring O-Ring, 24 mm ID, 28 mm OD
- RS Stock No.:
- 771-947
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP881.38
(exc. VAT)
PHP987.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP881.38 | PHP35.255 |
*price indicative
- RS Stock No.:
- 771-947
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 24mm | |
| Outside Diameter | 28mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 24mm | ||
Outside Diameter 28mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 24 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for sealing applications across various industries. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile applications.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 24 mm and outside diameter of 28 mm for precise fitting.
Thickness: 2 mm thickness ensures robust sealing capability.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively between -50 °C and 232 °C for versatile applications.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: Inside diameter of 24 mm and outside diameter of 28 mm for precise fitting.
Thickness: 2 mm thickness ensures robust sealing capability.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions
Pharmaceutical manufacturing
Chemical processing
Automotive sealing solutions
Additional Information
This O-Ring complies with FDA standards, making it suitable for applications requiring food-grade materials.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 31 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 30 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 28 mm OD
- ifm electronic Fluorelastomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Silicone O-Ring O-Ring 29 mm OD
