RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 24 mm ID, 30 mm OD
- RS Stock No.:
- 771-948
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,122.12
(exc. VAT)
PHP1,256.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,122.12 | PHP44.885 |
*price indicative
- RS Stock No.:
- 771-948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 24mm | |
| Outside Diameter | 30mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 24mm | ||
Outside Diameter 30mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 24 mm Ethylene Propylene Diene Monomer O-Ring
This RS PRO O-Ring is designed for sealing applications, providing reliable performance in a variety of industrial settings. Made from Ethylene Propylene Diene Monomer (EPDM), it offers excellent resistance to heat, weather, and ozone, making it Ideal for use in harsh environments.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weather.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 24 mm inside diameter and 30 mm outside diameter for a precise fit.
Thickness: 3 mm thickness provides robust sealing capabilities.
Hardness: Shore A 70 ensures durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 150 °C.
WRAS Approved: Suitable for use in potable water applications.
Dimensions: 24 mm inside diameter and 30 mm outside diameter for a precise fit.
Thickness: 3 mm thickness provides robust sealing capabilities.
Applications
Automotive industry
Water treatment facilities
HVAC systems
Chemical processing
Water treatment facilities
HVAC systems
Chemical processing
Additional Information
Complies with WRAS standards for use in potable water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 30 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 31 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 26 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 29 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 24 mm OD
- ifm electronic Ethylene Propylene Diene Monomer O-Ring O-Ring 28 mm OD
