RS PRO Silicone O-Ring O-Ring, 16 mm ID, 22 mm OD
- RS Stock No.:
- 771-924
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP792.95
(exc. VAT)
PHP888.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
- Plus 22 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP792.95 | PHP31.718 |
*price indicative
- RS Stock No.:
- 771-924
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 16mm | |
| Outside Diameter | 22mm | |
| Thickness | 3mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 16mm | ||
Outside Diameter 22mm | ||
Thickness 3mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 16 mm Silicone O-Ring
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. Made from Durable silicone material, it offers reliable performance in a wide range of industrial settings.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approval: Complies with food safety standards for use in food processing applications.
Inside Diameter: 16 mm for precise fitting in various assemblies.
Outside Diameter: 22 mm ensures a secure seal.
Thickness: 3 mm provides robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approval: Complies with food safety standards for use in food processing applications.
Inside Diameter: 16 mm for precise fitting in various assemblies.
Outside Diameter: 22 mm ensures a secure seal.
Thickness: 3 mm provides robust sealing capability.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for food safety.
Ideal for applications requiring high temperature and chemical resistance.
Ideal for applications requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 20 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 22 mm OD
