RS PRO Silicone O-Ring O-Ring, 14 mm ID, 22 mm OD
- RS Stock No.:
- 771-919
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP1,115.66
(exc. VAT)
PHP1,249.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,115.66 | PHP44.626 |
*price indicative
- RS Stock No.:
- 771-919
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 14mm | |
| Outside Diameter | 22mm | |
| Colour | Red | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 14mm | ||
Outside Diameter 22mm | ||
Colour Red | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 14 mm Inside Diameter
RS PRO Silicone O-Rings are designed to provide a reliable seal in a variety of industrial applications. With a Shore A hardness of 70, these O-Rings offer excellent flexibility and durability, making them Ideal for both static and dynamic sealing. The silicone material ensures high resistance to extreme temperatures, ranging from -50 °C to 232 °C, making them suitable for demanding environments.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures durability and reliable sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 14 mm inside diameter and 22 mm outside diameter for versatile use.
Hardness: Shore A 70 ensures durability and reliable sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved for use in food and beverage applications.
Dimensions: 14 mm inside diameter and 22 mm outside diameter for versatile use.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing
Additional Information
Complies with FDA standards for safe use in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 19 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 18 mm OD
- RS PRO Silicone O-Ring O-Ring 17 mm OD
- RS PRO Silicone O-Ring O-Ring 17.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 22 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22 mm OD
- RS PRO Nitrile O-Ring O-Ring 22 mm OD
