RS PRO Silicone O-Ring O-Ring, 14 mm ID, 17.56 mm OD
- RS Stock No.:
- 772-050
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP678.52
(exc. VAT)
PHP759.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP678.52 | PHP13.57 |
*price indicative
- RS Stock No.:
- 772-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 14mm | |
| Outside Diameter | 17.56mm | |
| Thickness | 1.78mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-015, BS 1806-015, Dowty-200-015, FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 14mm | ||
Outside Diameter 17.56mm | ||
Thickness 1.78mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-015, BS 1806-015, Dowty-200-015, FDA | ||
- COO (Country of Origin):
- VN
RS PRO 14 mm Silicone O-Ring 17.56 mm
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature and chemical resistance are required. With an inside diameter of 14 mm and an outside diameter of 17.56 mm, this O-Ring is Ideal for creating reliable Seals in demanding environments. Its Shore A 70 hardness ensures durability and flexibility, making it suitable for a wide range of industrial applications.
Features and Benefits
Material: Silicone provides excellent temperature and chemical resistance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Standards Compliance: Meets AS 568-015, BS 1806-015, Dowty-200-015, and FDA standards.
Dimensions: 14 mm inside diameter and 17.56 mm outside diameter for precise sealing.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 offers a balance of flexibility and durability.
Standards Compliance: Meets AS 568-015, BS 1806-015, Dowty-200-015, and FDA standards.
Dimensions: 14 mm inside diameter and 17.56 mm outside diameter for precise sealing.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
Complies with FDA standards for food safety.
Suitable for use in environments requiring compliance with AS 568-015 and BS 1806-015 standards.
Suitable for use in environments requiring compliance with AS 568-015 and BS 1806-015 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorinated Ethylene Propylene 14 mm ID, 17.56 mm OD
- RS PRO Nitrile O-Ring O-Ring 17.56 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 17.56 mm OD
- RS PRO Polychloroprene O-Ring O-Ring 17.56 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 17.56 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 17.56 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 17.56 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 17.56 mm OD
