RS PRO Silicone O-Ring O-Ring, 45 mm ID, 49 mm OD
- RS Stock No.:
- 771-872
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP779.96
(exc. VAT)
PHP873.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP779.96 | PHP77.996 |
*price indicative
- RS Stock No.:
- 771-872
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 45mm | |
| Outside Diameter | 49mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 45mm | ||
Outside Diameter 49mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Thickness 2mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 45 mm Inside Diameter
The RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from FDA-approved silicone, this O-Ring is suitable for use in environments ranging from -50 °C to 232 °C, making it Ideal for various industrial applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 45 mm inside diameter and 49 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA-approved for use in food and beverage applications.
Dimensions: 45 mm inside diameter and 49 mm outside diameter for precise fitting.
Applications
Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Aerospace Components
Pharmaceutical Manufacturing
Automotive Sealing Systems
Aerospace Components
Additional Information
Meets FDA standards for safety and compliance in food-related applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 49 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 49 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 49 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 49 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 53 mm OD
