RS PRO Silicone O-Ring O-Ring, 45 mm ID, 50 mm OD
- RS Stock No.:
- 771-989
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP837.76
(exc. VAT)
PHP938.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP837.76 | PHP83.776 |
*price indicative
- RS Stock No.:
- 771-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 45mm | |
| Outside Diameter | 50mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 45mm | ||
Outside Diameter 50mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 45 mm Silicone O-Ring
RS PRO offers a high-performance silicone O-Ring designed for sealing applications in demanding environments. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durAbility, making it Ideal for a wide range of industrial applications. Its Ability to withstand extreme temperatures from -50 °C to 232 °C ensures reliable performance in both hot and cold conditions.
Features and Benefits
Material: Silicone provides excellent resistance to temperature extremes and chemical exposure.
Hardness: Shore A 70 ensures optimal flexibility and durability for various sealing applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
FDA Approval: Meets FDA standards, making it suitable for food and beverage applications.
Inside Diameter: 45 mm ensures a precise fit for compatible components.
Outside Diameter: 50 mm provides a secure seal in various applications.
Thickness: 2.5 mm offers robust sealing capabilities.
Hardness: Shore A 70 ensures optimal flexibility and durability for various sealing applications.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
FDA Approval: Meets FDA standards, making it suitable for food and beverage applications.
Inside Diameter: 45 mm ensures a precise fit for compatible components.
Outside Diameter: 50 mm provides a secure seal in various applications.
Thickness: 2.5 mm offers robust sealing capabilities.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive industry
Chemical processing
Pharmaceutical manufacturing
Automotive industry
Chemical processing
Additional Information
Complies with FDA standards for safe use in food-related applications. Ideal for use in environments requiring high temperature and chemical resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 50 mm OD
- RS PRO Nitrile O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Silicone O-Ring O-Ring 49 mm OD
- RS PRO Silicone O-Ring O-Ring 53 mm OD
