RS PRO Silicone O-Ring O-Ring, 45 mm ID, 53 mm OD
- RS Stock No.:
- 772-253
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP719.09
(exc. VAT)
PHP805.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP719.09 | PHP143.818 |
*price indicative
- RS Stock No.:
- 772-253
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 45mm | |
| Outside Diameter | 53mm | |
| Thickness | 4mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 45mm | ||
Outside Diameter 53mm | ||
Thickness 4mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 45 mm Silicone O-Ring
This RS PRO silicone O-Ring is designed for sealing applications in a variety of industrial settings. With a Shore A hardness of 70, it provides a reliable seal under various conditions. The O-Ring is suitable for use in environments with temperatures ranging from -50 °C to 232 °C, making it versatile for both low and high-temperature applications.
Features and Benefits
Material: Silicone provides excellent flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 45 mm and outside diameter of 53 mm for precise fitting.
Thickness: 4 mm thickness for robust sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures a reliable seal.
Compliance: Meets FDA standards for safety and quality.
Dimensions: Inside diameter of 45 mm and outside diameter of 53 mm for precise fitting.
Thickness: 4 mm thickness for robust sealing performance.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for use in food and beverage applications. Suitable for dynamic and static sealing applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Fluorelastomer O-Ring O-Ring 53 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 53 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 53 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 53 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 53 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 53 mm OD
- RS PRO Silicone O-Ring O-Ring 49 mm OD
- RS PRO Silicone O-Ring O-Ring 50 mm OD
