RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 45 mm ID, 49 mm OD
- RS Stock No.:
- 771-991
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP774.51
(exc. VAT)
PHP867.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP774.51 | PHP77.451 |
*price indicative
- RS Stock No.:
- 771-991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Ethylene Propylene Diene Monomer | |
| Inside Diameter | 45mm | |
| Outside Diameter | 49mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Black | |
| Maximum Operating Temperature | 150°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Ethylene Propylene Diene Monomer | ||
Inside Diameter 45mm | ||
Outside Diameter 49mm | ||
Thickness 2mm | ||
Minimum Operating Temperature -50°C | ||
Colour Black | ||
Maximum Operating Temperature 150°C | ||
Hardness Shore A 70 | ||
Standards/Approvals WRAS | ||
- COO (Country of Origin):
- IT
RS PRO 45 mm O-Ring, Shore A 70
The RS PRO O-Ring is designed for sealing applications where reliability and durability are crucial. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring is Ideal for use in environments with a wide temperature range, providing excellent resistance to heat and weathering.
Features and Benefits
Material: Ethylene Propylene Diene Monomer offers excellent resistance to heat and weathering.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 45 mm inside diameter and 49 mm outside diameter for precise fitting.
Thickness: 2 mm thickness provides reliable sealing performance.
Hardness: Shore A 70 ensures a balance between flexibility and durability.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme conditions.
WRAS Approved: Complies with water regulations for safe use in potable water systems.
Dimensions: 45 mm inside diameter and 49 mm outside diameter for precise fitting.
Thickness: 2 mm thickness provides reliable sealing performance.
Applications
Plumbing and water systems
Automotive sealing applications
Industrial machinery
HVAC systems
Automotive sealing applications
Industrial machinery
HVAC systems
Additional Information
Complies with WRAS standards for use in water systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 53 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 51 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 49 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 53 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 50 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 51.3 mm OD
