RS PRO Nitrile Butadiene Rubber, Mild Steel Sealing Washer Sealing Washer, 48.7 mm ID, 59 mm OD
- RS Stock No.:
- 727-179
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 2 units)*
PHP730.11
(exc. VAT)
PHP817.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP730.11 | PHP365.055 |
*price indicative
- RS Stock No.:
- 727-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sealing Washer | |
| Sub Type | Sealing Washer | |
| Material | Nitrile Butadiene Rubber, Mild Steel | |
| Inside Diameter | 48.7mm | |
| Outside Diameter | 59mm | |
| Thickness | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21, ISO 228 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sealing Washer | ||
Sub Type Sealing Washer | ||
Material Nitrile Butadiene Rubber, Mild Steel | ||
Inside Diameter 48.7mm | ||
Outside Diameter 59mm | ||
Thickness 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21, ISO 228 | ||
RoHS Status: Exempt
RS PRO 48.7 mm Sealing Washer, Nitrile Butadiene Rubber
This RS PRO sealing washer is designed to provide a reliable seal in various industrial applications. Made from nitrile butadiene rubber and mild steel, it ensures durability and resistance to a wide range of temperatures. Ideal for preventing leaks in piping systems, it offers a secure fit with an inside diameter of 48.7 mm.
Features and Benefits
Material: Nitrile butadiene rubber and mild steel for enhanced durability
Temperature Range: Operates effectively between -25 °C and 120 °C
Dimensions: Inside diameter of 48.7 mm and outside diameter of 59 mm for a precise fit
Thickness: 2.5 mm for optimal sealing performance
Colour: Black for easy identification and integration
Temperature Range: Operates effectively between -25 °C and 120 °C
Dimensions: Inside diameter of 48.7 mm and outside diameter of 59 mm for a precise fit
Thickness: 2.5 mm for optimal sealing performance
Colour: Black for easy identification and integration
Applications
Plumbing systems
Industrial piping
Hydraulic systems
Industrial piping
Hydraulic systems
Additional Information
Complies with BS 21 and ISO 228 standards for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 44.45 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 24 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 9.2 mm OD
