RS PRO Mild Steel Bonded Seal Bonded Washer, 24.26 mm ID, 33.27 mm OD
- RS Stock No.:
- 727-140
- Manufacturer:
- RS PRO
N
Subtotal (10 units, in bags of 10)*
PHP900.53
(exc. VAT)
PHP1,008.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP900.53 | PHP90.053 |
*price indicative
- RS Stock No.:
- 727-140
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bonded Washer | |
| Sub Type | Bonded Seal | |
| Material | Mild Steel | |
| Inside Diameter | 24.26mm | |
| Outside Diameter | 33.27mm | |
| Minimum Operating Temperature | -25°C | |
| Colour | Black | |
| Thickness | 2.34mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | BS 21 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bonded Washer | ||
Sub Type Bonded Seal | ||
Material Mild Steel | ||
Inside Diameter 24.26mm | ||
Outside Diameter 33.27mm | ||
Minimum Operating Temperature -25°C | ||
Colour Black | ||
Thickness 2.34mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals BS 21 | ||
RoHS Status: Exempt
The RS PRO Bonded seal is a metal sealing washer with a rubber insert that provides a secure, leak-proof seal for threaded connections. It is specifically designed for static sealing applications where high durability and strong resistance to fluids and gases are required. The combination of metal strength and rubber elasticity ensures effective sealing even under extreme pressure conditions. The Bonded seal helps prevent fluid and gas leakage, supports reliable system performance, and reduces maintenance needs. Its compatibility with standard bolt sizes allows easy installation and replacement, making it a dependable solution for critical industrial applications.
High Pressure Resistance
Long lasting performance
Leak Prevention
Easy Installation
Reduced Downtime
Non Self Centering
Related links
- Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring 33.27 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 14.22 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 19.05 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 33 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 32 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 70.36 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 7.2 mm OD
- RS PRO Mild Steel Bonded Seal Bonded Washer 57 mm OD

