Klinger Stainless Steel Spiral Wound Gasket Gasket, 213 mm ID, 272 mm OD
- RS Stock No.:
- 688-451
- Mfr. Part No.:
- MAXIFLEX CRIR DN200 PN 10/16 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP25,774.94
(exc. VAT)
PHP28,867.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,774.94 | PHP2,577.494 |
*price indicative
- RS Stock No.:
- 688-451
- Mfr. Part No.:
- MAXIFLEX CRIR DN200 PN 10/16 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 213mm | |
| Outside Diameter | 272mm | |
| Colour | Green, Grey | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | ASME B16.20 | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 213mm | ||
Outside Diameter 272mm | ||
Colour Green, Grey | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals ASME B16.20 | ||
- COO (Country of Origin):
- GB
The Klinger maxiflex spiral wound gasket is meticulously engineered to provide optimal sealing solutions for high pressure and high temperature applications. This gasket features a solid metal inner and outer ring, ensuring superior mechanical stability while preventing turbulence and erosion damage. With capabilities suited for both raised face and flat flanges, it efficiently fills imperfections within flange surfaces upon compression. Designed for critical duties, the maxiflex gasket stands out for its resilience under fluctuating loads caused by process fluid pressures and temperature changes, thereby guaranteeing reliable performance in demanding environments.
Solid metal inner and outer ring provides excellent mechanical resistance
Designed for both high pressure and high temperature applications
Prevents erosion damage and turbulence within the flange bore
Compatible with raised face and flat flanges for versatile installation
Ideal for general and critical sealing duties in various industrial settings
The inner ring acts as a heat shield enhancing corrosion resistance
Effectively fills flange surface imperfections during operation
Resilient under the influence of fluctuating loads which ensuring long lasting performance
Related links
- Klinger Carbon Steel 213 mm ID, 272 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 71 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 61 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 82 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 92 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 142 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 127 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 51 mm OD
