Klinger Stainless Steel Spiral Wound Gasket Gasket, 86 mm ID, 142 mm OD
- RS Stock No.:
- 688-447
- Mfr. Part No.:
- MAXIFLEX CRIR DN80 PN 10/40 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
N
Subtotal (1 pack of 10 units)*
PHP8,592.03
(exc. VAT)
PHP9,623.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,592.03 | PHP859.203 |
*price indicative
- RS Stock No.:
- 688-447
- Mfr. Part No.:
- MAXIFLEX CRIR DN80 PN 10/40 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 86mm | |
| Outside Diameter | 142mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 86mm | ||
Outside Diameter 142mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Klinger Stainless Steel 86 mm ID, 142 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 71 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 61 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 92 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 127 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 51 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 107 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 192 mm OD
