Klinger Stainless Steel Spiral Wound Gasket Gasket, 57 mm ID, 107 mm OD
- RS Stock No.:
- 688-445
- Mfr. Part No.:
- MAXIFLEX CRIR DN50 PN 10/40 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
Subtotal (1 pack of 10 units)*
PHP5,052.67
(exc. VAT)
PHP5,658.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,052.67 | PHP505.267 |
*price indicative
- RS Stock No.:
- 688-445
- Mfr. Part No.:
- MAXIFLEX CRIR DN50 PN 10/40 DIN 316L-316L/G-316L
- Manufacturer:
- Klinger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klinger | |
| Product Type | Gasket | |
| Sub Type | Spiral Wound Gasket | |
| Material | Stainless Steel | |
| Inside Diameter | 57mm | |
| Outside Diameter | 107mm | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klinger | ||
Product Type Gasket | ||
Sub Type Spiral Wound Gasket | ||
Material Stainless Steel | ||
Inside Diameter 57mm | ||
Outside Diameter 107mm | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Related links
- Klinger Carbon Steel 57 mm ID, 107 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 71 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 61 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 142 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 51 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 92 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 127 mm OD
- Klinger Stainless Steel Spiral Wound Gasket Gasket 192 mm OD
