Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 57 mm ID, 107 mm OD

N

Subtotal (1 pack of 10 units)*

PHP3,283.57

(exc. VAT)

PHP3,677.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,283.57PHP328.357

*price indicative

RS Stock No.:
688-431
Mfr. Part No.:
MAXIFLEX CRIR DN50 PN 10/40 DIN CS-316L/G-316L
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Carbon Steel, Stainless Steel

Inside Diameter

57mm

Outside Diameter

107mm

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

500°C

Standards/Approvals

No

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy