Klinger Carbon Steel, Stainless Steel Spiral Wound Gasket Gasket, 213 mm ID, 272 mm OD

N

Subtotal (1 pack of 10 units)*

PHP14,639.68

(exc. VAT)

PHP16,396.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,639.68PHP1,463.968

*price indicative

RS Stock No.:
688-438
Mfr. Part No.:
MAXIFLEX CRIR DN200 PN 10/16 DIN CS-316L/G-316L
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Carbon Steel, Stainless Steel

Inside Diameter

213mm

Outside Diameter

272mm

Colour

Green, Grey

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

500°C

Standards/Approvals

ASME B16.20

COO (Country of Origin):
IN
The Klinger Maxiflex CRIR gasket is designed to provide reliable sealing under high pressure and high temperature conditions. This innovative spiral wound sealing gasket features a solid metal inner and outer ring, ensuring mechanical resilience while preventing damage to the flange bore. Ideal for applications requiring strength and durability, the Maxiflex gaskets ensure optimal performance by filling imperfections in flange surfaces during compression, making them Ideal for demanding industrial environments. Their versatility allows them to excel in both general and critical duties, while offering protection against turbulence, erosion, and corrosion.

Solid metal inner and outer rings deliver exceptional strength

Designed specifically for high pressure and temperature applications

Prevents turbulence and erosion damage to flange bore and inner windings

Fills imperfections in flange surfaces during compression for optimal sealing

Suitable for a variety of flange types including raised face and flat face

Acts as a heat shield and corrosion barrier enhancing durability

Available in configurations that meet critical duty requirements

Compatible with both male to female and flat face flanges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy