Klinger Stainless Steel, Carbon Steel Spiral Wound Gasket Gasket, 27 mm ID, 61 mm OD

N

Subtotal (1 pack of 10 units)*

PHP1,141.16

(exc. VAT)

PHP1,278.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,141.16PHP114.116

*price indicative

RS Stock No.:
688-427
Mfr. Part No.:
MAXIFLEX CRIR DN20 PN 10/40 DIN CS-316L/G-316L
Manufacturer:
Klinger
Find similar products by selecting one or more attributes.
Select all

Brand

Klinger

Product Type

Gasket

Sub Type

Spiral Wound Gasket

Material

Stainless Steel, Carbon Steel

Inside Diameter

27mm

Outside Diameter

61mm

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

500°C

Standards/Approvals

No

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy