Phoenix Contact Nylon Flat Gasket Gasket, 50.4 mm ID, 63.4 mm OD

Subtotal (1 pack of 50 units)*

PHP6,852.22

(exc. VAT)

PHP7,674.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,852.22PHP137.044

*price indicative

RS Stock No.:
638-787
Mfr. Part No.:
1411287
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Nylon

Inside Diameter

50.4mm

Outside Diameter

63.4mm

Thickness

2mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS, CHINA RoHS

COO (Country of Origin):
GB
The Phoenix Contact Flat Gasket is expertly designed to provide a reliable sealing solution for threads M50, ensuring optimal performance across various applications. Crafted with precision, this flat gasket boasts a striking white colour and is manufactured from high-quality nylon, making it durable and capable of withstanding extreme temperatures ranging from -60 °C to 130 °C.

Able to withstand extreme temperature ranges

Lightweight design aids in easy handling and installation

Complies with EU RoHS requirements ensuring environmental safety

Perfect for a variety of industrial applications and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy