Phoenix Contact Perbunan Flat Gasket Gasket, 35 mm ID, 43 mm OD
- RS Stock No.:
- 487-972
- Mfr. Part No.:
- 3241171
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-972
- Mfr. Part No.:
- 3241171
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 35mm | |
| Outside Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Thickness | 2.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 35mm | ||
Outside Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Thickness 2.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat gasket is MADE of Perbunan material and comes in black colour. It is used to seal protective hose screw connections on uneven surfaces. It is designed to operate in an ambient temperature range of -20°C to 120°C, providing reliable sealing performance in various industrial and electronic applications.
Up to IP68 protection is achieved
Free from silicone and halogen
RoHS compliant
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 23 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 17 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 44 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 37 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 34.4 mm OD
