Phoenix Contact Perbunan Flat Gasket Gasket, 20 mm ID, 29 mm OD

Subtotal (1 pack of 50 units)*

PHP1,920.09

(exc. VAT)

PHP2,150.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,920.09PHP38.402

*price indicative

RS Stock No.:
566-120
Mfr. Part No.:
3241162
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Perbunan

Inside Diameter

20mm

Outside Diameter

29mm

Thickness

1.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

IP68

COO (Country of Origin):
DE
The Phoenix Contact Flat Gasket is an essential component designed to ensure reliable sealing in demanding environments. Crafted from premium Perbunan material, this gasket delivers exceptional performance, particularly in protecting hose screw connections against ingress from water and dust. With a robust degree of protection rated at IP68, this gasket can withstand both humid and harsh conditions, making it ideal for various industrial applications.

Ideal for a wide range of applications including automation and industrial machinery

Each packing unit contains 50 pieces offering excellent value and convenience

Compatible with M20 threaded fittings for easy installation and optimal performance

Meets stringent environmental compliance standards ensuring safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy