Phoenix Contact Perbunan Flat Gasket Gasket, 10 mm ID, 17 mm OD
- RS Stock No.:
- 566-118
- Mfr. Part No.:
- 3241159
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP2,046.52
(exc. VAT)
PHP2,292.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,046.52 | PHP40.93 |
*price indicative
- RS Stock No.:
- 566-118
- Mfr. Part No.:
- 3241159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Perbunan | |
| Inside Diameter | 10mm | |
| Outside Diameter | 17mm | |
| Thickness | 1.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Perbunan | ||
Inside Diameter 10mm | ||
Outside Diameter 17mm | ||
Thickness 1.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flat Gasket is expertly designed to provide a reliable sealing solution for protective hose screw connections, particularly on uneven surfaces. Crafted from high-quality Perbunan, it ensures a robust degree of protection up to IP68, making it ideal for a variety of industrial applications. With an inside diameter of 10 mm and a compact height of just 1.6 mm, it is engineered to fit seamlessly into equipment requiring durable sealing materials.
Operates efficiently within a wide temperature range
Ensures low weight facilitating easier installation
Compatible with standard M10 threading for convenience
Free from silicone and halogen components enhancing safety
Related links
- Phoenix Contact Perbunan Flat Gasket Gasket 20 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 43 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 52 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 29 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 23 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 44 mm OD
- Phoenix Contact Perbunan Flat Gasket Gasket 37 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 34.4 mm OD
