Phoenix Contact Nylon Flat Gasket Gasket, 25 mm ID, 34.4 mm OD

Subtotal (1 pack of 200 units)*

PHP9,491.87

(exc. VAT)

PHP10,630.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,491.87PHP47.459

*price indicative

RS Stock No.:
638-786
Mfr. Part No.:
1411284
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Gasket

Sub Type

Flat Gasket

Material

Nylon

Inside Diameter

25mm

Outside Diameter

34.4mm

Thickness

2mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, RoHS, CHINA RoHS

COO (Country of Origin):
GB
The Phoenix Contact Flat Gasket is designed to deliver optimal sealing for M25 thread applications. Engineered with precision, it features a robust nylon construction that ensures long-lasting performance in various environmental conditions. With an operating temperature range of -60 °C to 130 °C, it is suitable for both extreme cold and heat.

Offers an impressive operational temperature range to suit extreme environments

Lightweight design for improved handling and installation

Meets EU RoHS compliance demonstrating commitment to environmental standards

Available in a convenient packing unit streamlining inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy