Phoenix Contact Nylon Profile Gasket Gasket, 63 mm ID, 76.5 mm OD
- RS Stock No.:
- 483-624
- Mfr. Part No.:
- 1411288
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,593.07
(exc. VAT)
PHP8,504.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,593.07 | PHP151.861 |
*price indicative
- RS Stock No.:
- 483-624
- Mfr. Part No.:
- 1411288
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Profile Gasket | |
| Material | Nylon | |
| Inside Diameter | 63mm | |
| Outside Diameter | 76.5mm | |
| Minimum Operating Temperature | 60°C | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Profile Gasket | ||
Material Nylon | ||
Inside Diameter 63mm | ||
Outside Diameter 76.5mm | ||
Minimum Operating Temperature 60°C | ||
Thickness 2mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Flat Gasket is designed for secure sealing in various applications. It is made of durable nylon. The gasket ensures reliable performance in a wide range of temperatures, from -60 °C to 130 °C, and is halogen-free, providing an added layer of safety.
Thread type M63
White colour
Nylon material
RoHS compliant
Related links
- Phoenix Contact Nylon Profile Gasket Gasket 52.8 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 34.4 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 44.1 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 63.4 mm OD
- Phoenix Contact Nylon Flat Gasket Gasket 28 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 76.5 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 76.5 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 76.5 mm OD
