SKF Nitrile Rubber (NBR) Ring Seal, 50 mm ID, 50 mm OD

Subtotal (1 pack of 20 units)*

PHP57,441.48

(exc. VAT)

PHP64,334.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP57,441.48PHP2,872.074

*price indicative

RS Stock No.:
586-283
Mfr. Part No.:
TSN 611 A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Material

Nitrile Rubber (NBR)

Inside Diameter

50mm

Outside Diameter

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.

Easy to install

Many variants

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy