SKF Nitrile Rubber (NBR) Ring Seal, 115 mm ID, 115 mm OD

Subtotal (1 pack of 20 units)*

PHP72,395.57

(exc. VAT)

PHP81,083.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP72,395.57PHP3,619.779

*price indicative

RS Stock No.:
586-281
Mfr. Part No.:
TSN 526 L
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Material

Nitrile Rubber (NBR)

Inside Diameter

115mm

Outside Diameter

115mm

Standards/Approvals

RoHS

The SKF Lip seal provide effective sealing against many contaminants and allow for some grease to be purged when relubricating the bearing. Benchmark testing has proven low friction and outstanding service life. In highly contaminated environments, they provide the first barrier in a three-barrier solution.

Stiff and robust seal design using a high performance proprietary material

Very good protection from contamination

Keep the lubricant in the housing and allow grease purging

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy