SKF Nitrile Rubber (NBR) Ring Seal, 25 mm ID, 25 mm OD
- RS Stock No.:
- 586-966
- Mfr. Part No.:
- TSN 506 A
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP23,750.86
(exc. VAT)
PHP26,600.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,750.86 | PHP2,375.086 |
*price indicative
- RS Stock No.:
- 586-966
- Mfr. Part No.:
- TSN 506 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Inside Diameter | 25mm | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Inside Diameter 25mm | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
Related links
- SKF Felt Ring Seal 42 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 115 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 85 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 50 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 116 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 125 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 65 mm OD
- SKF Nitrile Rubber (NBR) Ring Seal 55 mm OD
