SKF Steel Ring Seal, 220 mm ID, 220 mm OD
- RS Stock No.:
- 463-484
- Mfr. Part No.:
- TS 48
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP39,091.94
(exc. VAT)
PHP43,782.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,091.94 |
*price indicative
- RS Stock No.:
- 463-484
- Mfr. Part No.:
- TS 48
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Material | Steel | |
| Inside Diameter | 220mm | |
| Outside Diameter | 220mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Material Steel | ||
Inside Diameter 220mm | ||
Outside Diameter 220mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals. It has a significant impact on bearing service life.
Keep the lubricant in the housing
Part of the three barrier solution
Cost effective
Related links
- SKF Steel Ring Seal 180 mm OD
- SKF Steel Ring Seal 160 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 185 mm OD
- SKF Steel Housing Seal Ring Seal 205 mm OD
- SKF Steel with Silicone Element Ring Seal 240 mm OD
- SKF Steel with Silicone Element Ring Seal 280 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 295 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element V-Ring Seal Ring Seal 167.5 mm OD
