SKF Steel Ring Seal, 160 mm ID, 160 mm OD

Subtotal (1 unit)*

PHP21,445.35

(exc. VAT)

PHP24,018.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,445.35

*price indicative

RS Stock No.:
463-483
Mfr. Part No.:
TS 36
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ring Seal

Material

Steel

Inside Diameter

160mm

Outside Diameter

160mm

Standards/Approvals

RoHS

COO (Country of Origin):
LT
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals. It has a significant impact on bearing service life.

Keep the lubricant in the housing

Part of the three barrier solution

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy