ABB Fuse Switch, 2-Pole

Subtotal (1 unit)*

PHP15,381.99

(exc. VAT)

PHP17,227.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,381.99

*price indicative

RS Stock No.:
720-657
Mfr. Part No.:
1SCA116714R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

2

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB High performance switch disconnector fuse designed for efficient electrical isolation and protection in low-voltage applications. Offering a robust 32A capacity across its two poles, this device is engineered to ensure seamless operation in demanding environments. With a front-operated handle and a clear focus on ease of use, it provides both reliability and safety. The switch is compliant with rigorous environmental standards, including RoHS, and is built to endure various conditions, ensuring longevity and consistent performance. Equipped with a degree of protection IP20, It is an Ideal solution for industrial applications where both functionality and reliability are paramount.

Designed for 32A capacity, ensuring robust electrical protection

Two pole configuration optimises functionality in diverse settings

Front-operated handle allows for convenient handling and operation

IP20 degree of protection safeguards against dust and accidental contact

Thermal current rating of 32A for optimal performance in variable conditions

Compact dimensions ensure easy integration into existing setups

Screw Terminal type facilitates secure and reliable connections

Meets stringent IEC 60947-3 standards for enhanced safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy