ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 720-708
- Mfr. Part No.:
- 1SCA105795R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP123,958.60
(exc. VAT)
PHP138,833.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,958.60 |
*price indicative
- RS Stock No.:
- 720-708
- Mfr. Part No.:
- 1SCA105795R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for seamless control in electrical systems. This 2 pole switch operates frontally and is base-mounted, catering to various operational needs with ease. Equipped with a Durable black IP65 handle and a lengthy shaft, it ensures easy handling and user accessibility. It's structure and specifications allow it to perform at thermal current levels of up to 1000 A, delivering exceptional performance in demanding environments. This product is engineered to meet stringent IEC/EN standards, ensuring safety and reliability while promoting efficient power management across low voltage applications.
Designed for 2 pole, base-mounted operation, enhancing versatility in application
Durable black handle with an IP65 rating for reliable performance in harsh conditions
Offers a thermal current rating of 1000 A to handle substantial electrical loads
Conforms to IEC 60947-3 standards for enhanced safety and reliability
Pollution degree of 3 ensures effective operation in various environments
Lightweight at 12.5 kg, facilitating easier installation and handling
Includes Terminal bolt kit for comprehensive installation support
Mechanical durability rated for 6000 operations, ensuring long-term reliability
Supports a wide operational voltage range for flexibility in diverse applications
Suitable for base mounting, catering to multiple installation scenarios