ABB Fuse Switch, 2-Pole
- RS Stock No.:
- 720-656
- Mfr. Part No.:
- 1SCA116713R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP24,847.91
(exc. VAT)
PHP27,829.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,847.91 |
*price indicative
- RS Stock No.:
- 720-656
- Mfr. Part No.:
- 1SCA116713R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB High performance switch disconnector fuse designed for seamless integration into various electrical systems. With a robust 160A capacity, this 2 pole device operates effectively within a temperature range of up to 40 °C, making it Ideal for demanding environments. Engineered for reliability and safety, it features a pistol handle for easy front operation and is suitable for base mounting. Its Compact and lightweight design further enhances installation flexibility, making it a valuable component for commercial and industrial applications.
Rated for a maximum current of 160A, ensuring dependable performance
2 pole configuration Ideal for precise electrical control
IP20 rating provides adequate protection against dust and accidental contact
Designed for base mounting, contributing to versatile installation options
Pistol handle facilitates straightforward operation and user-friendly engagement
Rated operational voltages up to 690V cater to diverse applications
Robust thermal and conventional current ratings enhance reliability under load
Compliant with IEC standards, ensuring conformity with international safety regulations
Supports environmental compliance with various directives, promoting sustainability